Reference Only
M85049/47W12
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF
Datasheet
M85049/47W12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Packaging | Each | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Shell Size | 12 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.32 | $103.32 | |
| $102.30 | $204.60 | |
| $101.28 | $405.12 | |
| $78.21 | $782.10 | |
| $73.80 | $1,476.00 |
Need more?
Sign in to add projects and notes