Reference Only
M85049/43-36W
Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF
Datasheet
M85049/43-36W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.53 | $369.53 | |
| $327.56 | $655.12 | |
| $299.21 | $1,196.84 | |
| $213.72 | $2,137.20 | |
| $193.08 | $3,861.60 |
Need more?
Sign in to add projects and notes