Reference Only
M85049/42-6DS
Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF STEEL PLTD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $583.25 | $583.25 | |
| $577.48 | $1,154.96 | |
| $571.76 | $2,287.04 | |
| $522.59 | $5,225.90 | |
| $361.27 | $7,225.40 |
Need more?
My Notes
Sign into see notes.