Reference Only

M85049/41-8A

Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP

Manufacturer:

Mfr Part:
M85049/41-8A

TTI Part:
M85049/41-8A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
MIL TypeMIL-DTL-5015
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
ProductCable Clamps
QualificationEREL
Series97
Shell Size16S, 16
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.40$156.40
$115.93$231.86
$114.78$459.12
$113.63$795.41
$112.50$1,125.00
$111.37$2,227.40
Need more?

My Notes

Sign into see notes.