Reference Only
M85049/38-13W
Circular MIL Spec Strain Reliefs & Adapters G/A 38999 13 CBL CLP
Datasheet
M85049/38-13W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Non-Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Qualification | EREL | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
242In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.72 | $116.72 | |
| $115.56 | $231.12 | |
| $114.42 | $457.68 | |
| $113.29 | $1,132.90 | |
| $83.37 | $1,667.40 |
Need more?
Sign in to add projects and notes