Reference Only
M85049/24-41N
Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ 18 NI PLTD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Right | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Non-Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 18 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $787.97 | $787.97 | |
| $683.35 | $1,366.70 | |
| $676.58 | $2,706.32 | |
| $484.07 | $4,840.70 | |
| $384.36 | $7,687.20 |
Need more?
My Notes
Sign into see notes.