Reference Only
M85049/20-9W
Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION STRAIGHT
Datasheet
M85049/20-9W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 9 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Type | Crimp Ring Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.91 | $118.91 | |
| $117.72 | $235.44 | |
| $116.55 | $466.20 | |
| $115.26 | $1,152.60 | |
| $84.11 | $1,682.20 |
Need more?
My Notes
Sign into see notes.