Reference Only

M85049/20-11W

Circular MIL Spec Strain Reliefs & Adapters STRAIGHT SHIELD TERMINATION

Manufacturer:

Mfr Part:
M85049/20-11W

TTI Part:
M85049/20-11W

EDA / CAD Models

Alternate Part Number

M85049/20-11W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size11
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
QualificationEREL
SubcategoryCircular Connectors
TypeCrimp Ring Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.50$239.50
$203.77$407.54
$184.83$739.32
$138.12$1,381.20
$101.60$2,032.00
Need more?
Sign in to add projects and notes