Reference Only
M85049/2-16C
Circular MIL Spec Strain Reliefs & Adapters Solder Cable Clamp
Datasheet
M85049/2-16C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 24, 28 | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.00 | $180.00 | |
| $157.70 | $315.40 | |
| $156.13 | $780.65 | |
| $154.57 | $1,545.70 | |
| $153.03 | $3,825.75 | |
| $151.51 | $7,575.50 | |
| $150.00 | $15,000.00 |
Need more?
Sign in to add projects and notes