Reference Only
M85049/2-12C
Circular MIL Spec Strain Reliefs & Adapters SOLDER CABLE CLAMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 20, 22 | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
130In Stock
1,500 expected on from 22-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.16 | $175.16 | |
| $173.43 | $346.86 | |
| $171.71 | $858.55 | |
| $164.21 | $1,642.10 | |
| $109.48 | $2,737.00 | |
| $108.39 | $5,419.50 |
Need more?
Sign in to add projects and notes