Reference Only
M85049/1720W05
Circular MIL Spec Backshells Straight Backshell
Datasheet
M85049/1720W05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $580.51 | $580.51 | |
| $569.97 | $1,139.94 | |
| $564.33 | $2,257.32 | |
| $450.80 | $4,508.00 | |
| $446.34 | $8,926.80 |
Need more?
Sign in to add projects and notes