Reference Only
M85049/141-19BU
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-19BU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO), Flexible | |
| Color | Red | |
| Length | 44.5 mm (1.752 in) | |
| Inside Diameter | 19.3 mm (0.76 in) | |
| Recovered Diameter | 13 mm (0.512 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.60 | $156.60 | |
| $153.79 | $307.58 | |
| $148.49 | $593.96 | |
| $129.27 | $904.89 | |
| $110.55 | $1,105.50 | |
| $76.42 | $1,528.40 |
Need more?
My Notes
Sign into see notes.