Reference Only

M85049/141-12BC

Heat Shrink Cable Boots & End Caps SHRINK BOOT

Manufacturer:

Mfr Part:
M85049/141-12BC

TTI Part:
M85049/141-12BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO), Flexible
ColorRed
Length172.2 mm (6.78 in)
Inside Diameter34 mm (1.339 in)
Recovered Diameter22.9 mm (0.902 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$231.16$231.16
$203.17$406.34
$187.81$751.24
$134.15$1,341.50
$114.38$2,287.60
Need more?
Sign in to add projects and notes