Reference Only
M85049/141-05HC
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-05HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Blue | |
| Length | 53.6 mm (2.11 in) | |
| Inside Diameter | 42.7 mm (1.681 in) | |
| Recovered Diameter | 28.4 mm (1.118 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.97 | $214.97 | |
| $186.42 | $372.84 | |
| $180.01 | $720.04 | |
| $156.71 | $1,096.97 | |
| $133.99 | $1,339.90 | |
| $92.64 | $1,852.80 |
Need more?
My Notes
Sign into see notes.