Reference Only
M85049/141-04HU
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-04HU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Blue | |
| Length | 43.7 mm (1.72 in) | |
| Inside Diameter | 36.1 mm (1.421 in) | |
| Recovered Diameter | 22.6 mm (0.89 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.58 | $200.58 | |
| $173.95 | $347.90 | |
| $155.97 | $623.88 | |
| $116.07 | $812.49 | |
| $114.92 | $1,149.20 | |
| $86.43 | $1,728.60 |
Need more?
Sign in to add projects and notes