Reference Only

M85049/141-04HC

Heat Shrink Cable Boots & End Caps SHRINK BOOT

Manufacturer:

Mfr Part:
M85049/141-04HC

TTI Part:
M85049/141-04HC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
ColorBlue
Length43.7 mm (1.72 in)
Inside Diameter36.1 mm (1.421 in)
Recovered Diameter22.6 mm (0.89 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.80$190.80
$176.05$352.10
$158.16$632.64
$112.16$1,121.60
$88.36$1,767.20
Need more?
Sign in to add projects and notes