Reference Only

M85049/141-04BC

Heat Shrink Cable Boots & End Caps SHRINK BOOT

Manufacturer:

Mfr Part:
M85049/141-04BC

TTI Part:
M85049/141-04BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO), Flexible
ColorRed
Length43.7 mm (1.72 in)
Inside Diameter36.1 mm (1.421 in)
Recovered Diameter22.6 mm (0.89 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$188.88$188.88
$163.79$327.58
$158.16$632.64
$137.69$963.83
$117.73$1,177.30
$81.39$1,627.80
Need more?
Sign in to add projects and notes