Reference Only
M85049/141-03BC
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-03BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO), Flexible | |
| Color | Red | |
| Length | 36.6 mm (1.441 in) | |
| Inside Diameter | 31 mm (1.22 in) | |
| Recovered Diameter | 18 mm (0.709 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.09 | $180.09 | |
| $159.24 | $318.48 | |
| $155.71 | $622.84 | |
| $136.80 | $957.60 | |
| $101.18 | $1,011.80 | |
| $100.18 | $2,003.60 |
Need more?
Sign in to add projects and notes