Reference Only
M85049/141-02HC
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-02HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Blue | |
| Length | 33.8 mm (1.331 in) | |
| Inside Diameter | 28.4 mm (1.118 in) | |
| Recovered Diameter | 15.5 mm (0.61 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.51 | $146.51 | |
| $126.50 | $253.00 | |
| $122.15 | $488.60 | |
| $109.94 | $769.58 | |
| $88.20 | $882.00 | |
| $87.33 | $1,746.60 |
Need more?
Sign in to add projects and notes