Reference Only
M85049/141-01HC
Heat Shrink Cable Boots & End Caps SHRINK BOOT
Datasheet
M85049/141-01HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Blue | |
| Length | 21.3 mm (0.839 in) | |
| Inside Diameter | 23.4 mm (0.921 in) | |
| Recovered Diameter | 10.4 mm (0.409 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.53 | $149.53 | |
| $125.10 | $250.20 | |
| $115.44 | $461.76 | |
| $82.46 | $824.60 | |
| $63.16 | $1,263.20 |
Need more?
Sign in to add projects and notes