Reference Only
M85049/140-03BC
Circular MIL Spec Tools, Hardware & Accessories Straight Lipped Heat Shrink Boot
Datasheet
M85049/140-03BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Heat Shrink Boot | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.56 | $113.56 | |
| $112.44 | $224.88 | |
| $111.32 | $445.28 | |
| $110.22 | $1,102.20 | |
| $81.11 | $1,622.20 | |
| $80.31 | $2,810.85 |
Need more?
Sign in to add projects and notes