Reference Only
M85049/140-03AU
Circular MIL Spec Tools, Hardware & Accessories Straight Lipped Heat Shrink Boot
Datasheet
M85049/140-03AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Heat Shrink Boot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $290.29 | $290.29 | |
| $287.41 | $574.82 | |
| $284.55 | $1,138.20 | |
| $207.34 | $1,451.38 | |
| $183.24 | $1,832.40 | |
| $181.42 | $3,628.40 |
Need more?
Sign in to add projects and notes