Reference Only

M85049/140-02HC

Circular MIL Spec Tools, Hardware & Accessories Straight Lipped Heat Shrink Boot

Manufacturer:

Mfr Part:
M85049/140-02HC

TTI Part:
M85049/140-02HC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeHeat Shrink Boot
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

129In Stock

150 expected 18-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.51$110.51
$109.41$218.82
$91.48$365.92
$65.34$653.40
$64.68$1,293.60
Need more?

My Notes

Sign into see notes.