Reference Only

M85049/140-02AC

Circular MIL Spec Tools, Hardware & Accessories Straight Lipped Heat Shrink Boot

Manufacturer:

Mfr Part:
M85049/140-02AC

TTI Part:
M85049/140-02AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeHeat Shrink Boot
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

67In Stock

125 expected 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.52$73.52
$72.79$145.58
$64.16$256.64
$45.83$458.30
$42.47$849.40
$40.83$2,041.50
$40.43$10,107.50
Need more?

My Notes

Sign into see notes.