Reference Only
M85049/140-01HU
Circular MIL Spec Tools, Hardware & Accessories Straight Lipped Heat Shrink Boot
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Type | Heat Shrink Boot |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.75 | $91.75 | |
| $85.92 | $171.84 | |
| $83.02 | $332.08 | |
| $61.76 | $617.60 | |
| $61.15 | $1,223.00 |
Need more?
My Notes
Sign into see notes.