Reference Only
M85049/14-19W
Circular MIL Spec Backshells E NUT SIZE 19 F CADMIUM OLIVE DRAB
Datasheet
M85049/14-19W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | E Nuts | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Non-Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Size | 19 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $189.75 | $189.75 | |
| $168.21 | $336.42 | |
| $148.06 | $592.24 | |
| $121.66 | $1,216.60 | |
| $120.46 | $2,409.20 |
Need more?
Sign in to add projects and notes