Reference Only

M85049/130-32M

Circular MIL Spec Tools, Hardware & Accessories SQUARE FLANGE GASKET

Manufacturer:

Mfr Part:
M85049/130-32M

TTI Part:
M85049/130-32M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeGasket
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$207.92$207.92
$205.85$411.70
$200.83$803.32
$149.48$1,494.80
$128.14$2,562.80
$120.90$4,231.50
Need more?
Sign in to add projects and notes