Reference Only
M85049/130-04C
Circular MIL Spec Tools, Hardware & Accessories SQUARE FLANGE GASKET
Datasheet
M85049/130-04C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Gasket | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.86 | $116.86 | |
| $101.35 | $202.70 | |
| $97.85 | $391.40 | |
| $72.84 | $728.40 | |
| $50.86 | $1,017.20 | |
| $50.35 | $1,762.25 |
Need more?
Sign in to add projects and notes