Reference Only
M85049/127-02
Circular MIL Spec Tools, Hardware & Accessories BUSHING STRIP
Datasheet
M85049/127-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Bushing Strip | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.58 | $65.58 | |
| $56.86 | $113.72 | |
| $56.30 | $225.20 | |
| $40.49 | $404.90 | |
| $30.42 | $608.40 | |
| $23.74 | $830.90 |
Need more?
Sign in to add projects and notes