Reference Only
M85049/127-01
Circular MIL Spec Tools, Hardware & Accessories BUSHING STRIP
Datasheet
M85049/127-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Bushing Strip | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.55 | $48.55 | |
| $42.81 | $85.62 | |
| $42.39 | $169.56 | |
| $30.56 | $305.60 | |
| $26.52 | $530.40 | |
| $20.95 | $733.25 |
Need more?
Sign in to add projects and notes