Reference Only
M85049/124S15W
Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING
Datasheet
M85049/124S15W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.28 | $179.28 | |
| $177.50 | $355.00 | |
| $175.75 | $703.00 | |
| $174.01 | $1,740.10 | |
| $128.06 | $2,561.20 | |
| $112.05 | $5,602.50 |
Need more?
Sign in to add projects and notes