Reference Only
M85049/103-25
Circular MIL Spec Backshells SHIELD SOCK BKSHELL STRT SELF LOCKING
Datasheet
M85049/103-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $351.19 | $351.19 | |
| $311.31 | $622.62 | |
| $274.01 | $1,096.04 | |
| $203.79 | $2,037.90 | |
| $168.39 | $3,367.80 |
Need more?
Sign in to add projects and notes