Reference Only

M85049/10-31N

Circular MIL Spec Backshells Straight Backshell

Manufacturer:

Mfr Part:
M85049/10-31N

TTI Part:
M85049/10-31N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Mating StyleRotatable Coupling
Mounting AngleStraight
PackagingEach
Product TypeCircular MIL Spec Backshells
ProductEnvironmental EMI/RFI Backshells
QualificationEREL
SeriesAS85049
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
Shell Size20
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$940.97$940.97
$823.09$1,646.18
$742.33$2,969.32
$530.24$5,302.40
$445.19$8,903.80
Need more?

My Notes

Sign into see notes.