Reference Only

M83723/70R14

Circular MIL Spec Strain Reliefs & Adapters RECPT ADAPTER SZ 14 MIL-DTL-83723 NICKEL

Manufacturer:

Mfr Part:
M83723/70R14

TTI Part:
M83723/70R14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
Shell Size14
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$567.08$567.08
$526.57$1,053.14
$405.06$1,620.24
$296.13$2,961.30
$204.70$4,094.00
Need more?

My Notes

Sign into see notes.