Reference Only
M83723/70G12
Circular MIL Spec Strain Reliefs & Adapters RECPT ADAPTER SZ 12 MIL-DTL-83723 STEEL
Datasheet
M83723/70G12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-83723 II | |
| Product | Adapters | |
| Shell Size | 12 | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,504.74 | $1,504.74 | |
| $1,253.95 | $2,507.90 | |
| $1,210.85 | $4,843.40 | |
| $901.28 | $9,012.80 | |
| $623.05 | $12,461.00 |
Need more?
Sign in to add projects and notes