Reference Only
M83513/04-A12N
D-Sub MIL Spec Connectors MICRO DCON SKT 9CNT 36"TEFZEL WIRE
Datasheet
M83513/04-A12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Qualification | EREL | |
| Series | M83513 | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | A | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Wire Leads | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.71 | $304.71 | |
| $301.68 | $603.36 | |
| $298.68 | $1,194.72 | |
| $214.91 | $2,149.10 | |
| $188.05 | $3,761.00 | |
| $161.93 | $8,096.50 | |
| $160.32 | $16,032.00 |
Need more?
Sign in to add projects and notes