Reference Only

M83513/03-C11C

D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 18"TEFZEL WIRE

Manufacturer:

Mfr Part:
M83513/03-C11C

TTI Part:
M83513/03-C11C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell SizeC
SeriesM83513
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

0In Stock

37 Can be Built
Build Time: 7 Days
37 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$347.16$347.16
$343.72$687.44
$340.32$1,361.28
$247.97$2,479.70
$216.97$4,339.40
Need more?
Sign in to add projects and notes