Reference Only
M83513/03-C06N
D-Sub MIL Spec Connectors MICRO DCON PIN 21CNT 1"SNGL STRND WIRE
Datasheet
M83513/03-C06N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation | Not Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 21 Position | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Series | M83513 | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | C | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 25 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10 Can be Built
Build Time: 7 Days
10 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $344.04 | $344.04 | |
| $333.11 | $666.22 | |
| $314.97 | $1,259.88 | |
| $224.98 | $2,249.80 | |
| $215.03 | $4,300.60 |
Need more?
Sign in to add projects and notes