Reference Only

M81824/1-2

Terminals SPLICE,16-20 AWG

Manufacturer:

Mfr Part:
M81824/1-2

TTI Part:
M81824/1-2

EDA / CAD Models

Alternate Part Number

650075N003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryTerminals
ProductSplices
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingKit
Length1.1 mm
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,855In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes