Reference Only

M38999/10-14B

Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE

Manufacturer:

Mfr Part:
M38999/10-14B

TTI Part:
M38999/10-14B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeDummy Stowage Receptacle
Series38999
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.46$250.46
Need more?

My Notes

Sign into see notes.