
M32139/04-H11SN
Rectangular Cable Assemblies NANOMINIATURE CONNECTOR
Datasheet
M32139/04-H11SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Rectangular Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 65 Position | |
| Gender | Female | |
| Cable Length | 18 in | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 1 A | |
| Jacket Color | Multi-Color | |
| Packaging | Each | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,325.88 | $3,325.88 | |
| $2,987.05 | $5,974.10 | |
| $2,692.82 | $10,771.28 | |
| $2,666.07 | $18,662.49 | |
| $2,560.69 | $25,606.90 | |
| $2,113.25 | $42,265.00 | |
| $1,711.98 | $59,919.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes