M32139/04-C12TN Glenair

M32139/04-C12TN

Rectangular Cable Assemblies NANO CONNECTOR

Manufacturer:

Mfr Part:
M32139/04-C12TN

TTI Part:
M32139/04-C12TN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryRectangular Cable Assemblies
ProductRectangular Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count21 Position
GenderFemale
Cable Length36 in
Wire Gauge - AWG30 AWG
Current Rating1 A
Jacket ColorMulti-Color
PackagingEach
Jacket MaterialLiquid Crystal Polymer (LCP)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,483.80$1,483.80
$1,332.63$2,665.26
$1,201.35$4,805.40
$1,189.43$8,326.01
$914.93$9,149.30
$784.34$15,686.80
$763.78$26,732.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes