Reference Only

M28876/7B13P1

Fiber Optic MIL Spec Connectors CONNECTOR;PLUG

Manufacturer:

Mfr Part:
M28876/7B13P1

TTI Part:
M28876/7B13P1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryFiber Optic MIL Spec Connectors
PackagingEach
Product TypeFiber Optic MIL Spec Connectors
Shell StyleStraight
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.