Reference Only
M28840/24BB
Circular MIL Spec Strain Reliefs & Adapters SZ13 SQ FLNG WALL MT RECPT PANEL GASKET
Datasheet
M28840/24BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Series | M28840/24 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 13 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.85 | $43.85 | |
| $43.41 | $86.82 | |
| $42.97 | $171.88 | |
| $42.53 | $425.30 | |
| $42.10 | $842.00 | |
| $41.68 | $1,458.80 | |
| $41.25 | $10,312.50 |
Need more?
Sign in to add projects and notes