Reference Only

M28840/1HW

Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF

Manufacturer:

Mfr Part:
M28840/1HW

TTI Part:
M28840/1HW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
SeriesM28840/1
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$328.27$328.27
$325.02$650.04
$321.80$1,287.20
$261.27$2,612.70
$211.14$4,222.80
Need more?
Sign in to add projects and notes