Reference Only
M28840/15BAW
Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR LINK CHAIN W/FASTNER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | M28840/15 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.40 | $119.40 | |
| $118.22 | $236.44 | |
| $117.05 | $468.20 | |
| $115.89 | $1,158.90 | |
| $85.29 | $1,705.80 |
Need more?
My Notes
Sign into see notes.