Reference Only
M28840/13AAW
Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER CHAIN W/FASTNER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-28840 | |
| Product | Protective Covers | |
| Type | Receptacle Cover | |
| Series | M28840/13 | |
| For Use With | M28840 Series Shipboard Connectors | |
| Packaging | Each | |
| Plating | Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.96 | $205.96 | |
| $178.62 | $357.24 | |
| $172.47 | $689.88 | |
| $122.39 | $1,223.90 | |
| $99.93 | $1,998.60 |
Need more?
My Notes
Sign into see notes.