Reference Only

ITSG4108SP10SL-4S

Circular MIL Spec Connector CONNECTOR

Manufacturer:

Mfr Part:
ITSG4108SP10SL-4S

TTI Part:
ITSG4108SP10SL-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Mounting StyleCable
SeriesITSG
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

71 expected 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$762.33$762.33
$754.77$1,509.54
$747.29$2,989.16
$739.88$7,398.80
Need more?

My Notes

Sign into see notes.