Reference Only
ITS4106R20-2PN0GF7
Circular MIL Spec Connector CONNECTOR
Datasheet
ITS4106R20-2PN0GF7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-5015 | |
| Mounting Style | Cable | |
| Series | ITS | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $289.88 | $289.88 | |
| $287.01 | $574.02 | |
| $284.17 | $1,420.85 | |
| $207.06 | $2,070.60 | |
| $181.18 | $4,529.50 | |
| $179.38 | $8,969.00 | |
| $177.61 | $17,761.00 |
Need more?
Sign in to add projects and notes