ITS4103AFP16-10S Glenair

ITS4103AFP16-10S

Circular MIL Spec Connector CONNECTOR

Manufacturer:

Mfr Part:
ITS4103AFP16-10S

TTI Part:
ITS4103AFP16-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
Mounting StyleBox Mount
SeriesITS
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

68In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.